Part Details for RJF6MG by Amphenol PCD
Overview of RJF6MG by Amphenol PCD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJF6MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9130
|
Newark | Connector, Sealed Ethernet, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Cable Mount, Connector Rohs Compliant: No |Amphenol Pcd RJF6MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$51.5700 / $59.7000 | Buy Now |
DISTI #
02E8886
|
Newark | Rj Field Ethernet Connector, Plug, 8 Position Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Shielding:Unshielded Rohs Compliant: No |Amphenol Pcd RJF6MG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 965 |
|
$43.3300 / $46.9400 | Buy Now |
DISTI #
70026479
|
RS | Connector metal circular straight plug w/metal gland rj45 ethernet olive drab | Amphenol Pcd RJF6MG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 671 |
|
$82.0600 | Buy Now |
DISTI #
PCDRJF6MG
|
Heilind Electronics | RJ FIELD PLUG METAL GLANDGREEN | Americas - 62 in Stock187 On Order |
|
$49.3226 / $65.0639 | Buy Now |
|
Onlinecomponents.com | Conn IP67 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant | 0 |
|
$31.3900 / $56.2000 | Buy Now |
DISTI #
PCDRJF6MG
|
Interstate Connecting Components | RJ FIELD PLUG METAL GLANDGREEN | 1237 On Order |
|
$49.3226 / $65.0639 | Buy Now |
|
CDM Electronics | RJ FIELD PLUG METAL GLAND GREEN Min Qty: 1 Package Multiple: 1 | 52 |
|
Buy Now | |
DISTI #
1654413
|
element14 Asia-Pacific | CONNECTOR, SEALED ETHERNET RoHS: Not Compliant Min Qty: 1 Container: Each | 72 |
|
$46.3381 / $57.2451 | Buy Now |
DISTI #
1654413
|
Farnell | CONNECTOR, SEALED ETHERNET RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 72 |
|
$52.7081 / $65.1986 | Buy Now |
DISTI #
RJF6MG
|
FDH Electronics | Placeholder Min Qty: 1 | 0 |
|
$31.0950 / $41.2710 | Buy Now RFQ |