-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8732
|
Newark | Dc-Dc Converter, 5V, 0.4A, Sip, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:7.55Mm Rohs Compliant: Yes |Recom Power RI-0505S/P Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $8.9300 | Buy Now |
DISTI #
945-1499-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
254 In Stock |
|
$7.3765 / $9.0200 | Buy Now |
DISTI #
919-RI-0505S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 5Vout RoHS: Compliant | 141 |
|
$7.3600 / $9.0200 | Buy Now |
|
Future Electronics | RI Series 2 W Single Output 5 V DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 0Tube |
|
$7.3700 / $7.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3300 / $9.7100 | Buy Now |
DISTI #
RI-0505S/P
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 400mA, SIP4 Min Qty: 1 | 41 |
|
$7.8500 / $9.1100 | Buy Now |
DISTI #
000000000006061734
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 5Vout Min Qty: 1 | 0 |
|
$7.1900 / $8.1500 | Buy Now |
|
New Advantage Corporation | DC/DC CONV 2W 5VDC 5VDC 400mA SIP4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 128 |
|
$20.9800 / $22.4700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 5VDC 5VDC 400mA SIP4 | 128 |
|
$8.9672 / $9.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RI-0505S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RI-0505S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4,.24 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |