Part Details for RH4V2-UDC60V by IDEC Corporation
Results Overview of RH4V2-UDC60V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RH4V2-UDC60V Information
RH4V2-UDC60V by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RH4V2-UDC60V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RH4V2-UDC60V-ND
|
DigiKey | RELAY PCB 4PDT 10A 60VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9800 | Buy Now |
DISTI #
199-RH4V2UDC60V
|
Mouser Electronics | General Purpose Relays Relay PCB 4PDT 10A 60VDC | 0 |
|
$14.2600 / $20.7200 | Order Now |
DISTI #
71299610
|
RS | Relay PCB 4PDT 10A 60VDC | IDEC Corporation RH4V2-UDC60V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7400 / $20.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6100 / $17.6900 | Buy Now |
DISTI #
000000000003414552
|
Sager | General Purpose Relays Relay PCB 4PDT 10A 60VDC Min Qty: 1 | 0 |
|
$14.3200 / $18.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6100 / $17.6900 | Buy Now |
|
Neutron USA | General Purpose Relays Relay PCB 4PDT 10A, 60VDC Coil | 0 |
|
$59.3300 | Buy Now |