Part Details for RH05015R00JE02 by Vishay Intertechnologies
Overview of RH05015R00JE02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH05015R00JE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH05015R00JE02
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH05015R00JE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
RH05015R00JE02
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH05015R00JE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
DISTI #
RH05015R00JE02
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: RH05015R00JE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0905 / $27.6629 | Buy Now |
|
New Advantage Corporation | WIREWOUND RESISTOR, ALU-CASE, CARD PACK RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 80 |
|
$4.8700 | Buy Now |
Part Details for RH05015R00JE02
RH05015R00JE02 CAD Models
RH05015R00JE02 Part Data Attributes:
|
RH05015R00JE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH05015R00JE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 15ohm, 17.3205V, 5% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 17.3205 V |