Part Details for RH05015R00FE02 by Vishay Dale
Overview of RH05015R00FE02 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH05015R00FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RH05015R00FE02-ND
|
DigiKey | RES CHAS MNT 15 OHM 1% 50W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
597 In Stock |
|
$4.0328 / $7.7400 | Buy Now |
DISTI #
70201511
|
RS | Resistor, Wirewound, Res 15 Ohms, 50 W, Tol 1%, Lug, Alum Housed, Military | Vishay Dale RH05015R00FE02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 195 |
|
$6.4200 / $7.2900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for RH05015R00FE02
RH05015R00FE02 CAD Models
RH05015R00FE02 Part Data Attributes:
|
RH05015R00FE02
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RH05015R00FE02
Vishay Dale
RESISTOR, WIRE WOUND, 50 W, 1 %, 20 ppm, 15 ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 27.3861 V |