Part Details for RFS1317-684KL by Coilcraft Inc
Overview of RFS1317-684KL by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFS1317-684KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFS1317-684KL
|
Mouser Electronics | Power Inductors - Leaded 680uH Shld 10% 860mA 617mOhms RoHS: Compliant | 2097 |
|
$1.1700 / $2.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 42 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | 33 |
|
$1.2500 / $2.5000 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 96 |
|
$0.6000 / $2.8000 | Buy Now |