Part Details for RFS1113-275ME by Coilcraft Inc
Overview of RFS1113-275ME by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFS1113-275ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFS1113-275ME
|
Mouser Electronics | Power Inductors - Leaded 2.7 mH Shld 20% 300mA 3.95ohms RoHS: Compliant | 100 |
|
$1.0900 / $2.3900 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 14 |
|
$0.5100 / $1.3200 | Buy Now |
DISTI #
2526891
|
Farnell | INDUCTOR, 2700UH, 0.4A, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.1227 | Buy Now |
Part Details for RFS1113-275ME
RFS1113-275ME CAD Models
RFS1113-275ME Part Data Attributes:
|
RFS1113-275ME
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFS1113-275ME
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3.95 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 4.8 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 12.3 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 0.72 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver - Matte Tin - Copper | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |