Part Details for RF2770-000 by Littelfuse Inc
Overview of RF2770-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RF2770-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1947
|
Newark | Pptc Resettable Fuse, Rad, Square, 30V, Product Range:Polyswitch Ruef Series, Voltage Rating:30V, Holding Current:2.5A, Tripping Current:5A, Time To Trip:10.3S, Fuse Shape:Square, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RF2770-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2381 |
|
$0.0840 | Buy Now |
DISTI #
34AC5377
|
Newark | Ruef250-2/ Tr Rohs Compliant: Yes |Littelfuse RF2770-000 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2930 | Buy Now |
DISTI #
576-RF2770-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2090 / $0.6300 | Order Now |
DISTI #
78959050
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm T/R Min Qty: 596 Package Multiple: 1 | Americas - 2381 |
|
$0.1513 | Buy Now |
DISTI #
RUEF250-2
|
TTI | Resettable Fuses - PPTC 2.5A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2300 | Buy Now |
|
LCSC | 30V 2.5A 100A 5A Plugin Resettable Fuses ROHS | 52 |
|
$0.1137 / $0.2014 | Buy Now |
Part Details for RF2770-000
RF2770-000 CAD Models
RF2770-000 Part Data Attributes
|
RF2770-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2770-000
Littelfuse Inc
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 15 INCH | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |