Part Details for RF2626-000 by Littelfuse Inc
Overview of RF2626-000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RF2626-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5539
|
Newark | Fuse, Resettable Ptc, 30V, 2.5A, Th, Thermistor Mounting:Through Hole, Product Range:Polyswitch Ruef Series, Holding Current:2.5A, Tripping Current:5A, Voltage Rating:30V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse RF2626-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7891 |
|
$0.2390 / $0.5300 | Buy Now |
DISTI #
576-RF2626-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2140 / $0.5300 | Order Now |
DISTI #
71741961
|
RS | PTC - RADIAL LEADS 30VDC 2.5A | Littelfuse RF2626-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 497 |
|
$0.3810 / $0.4760 | Buy Now |
DISTI #
RUEF250
|
TTI | Resettable Fuses - PPTC 2.5A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 41800 In Stock |
|
$0.2070 / $0.2860 | Buy Now |
DISTI #
RUEF250
|
TME | Fuse: PTC polymer, 2.5A, 11.4x18.3mm, 5mm Min Qty: 5 | 4232 |
|
$0.2040 / $0.3310 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 2.5A 100A 5A Plugin Resettable Fuses ROHS | 247 |
|
$0.2149 / $0.3795 | Buy Now |
|
Chips Pulse Industry Limited | Polymeric 30V 5A 10.3s 70mohms Through Hole PTC Resettable Fuses RoHS Purchase Online, Ship Immediately | 296 |
|
$0.1974 / $0.2565 | Buy Now |
|
LCSC | 30V 2.5A 100A 5A Plugin Resettable Fuses ROHS | 247 |
|
$0.2193 / $0.3873 | Buy Now |
Part Details for RF2626-000
RF2626-000 CAD Models
RF2626-000 Part Data Attributes
|
RF2626-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2626-000
Littelfuse Inc
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.020-0.040 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |