Part Details for RF2174TR7 by Murata Connectivity
Overview of RF2174TR7 by Murata Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2174TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3 V DCS POWER AMPLIFIER Narrow Band Medium Power Amplifier, 1700MHz Min, 1950MHz Max, 1 Func, GAAS RoHS: Not Compliant | Europe - 797 |
|
RFQ |