Part Details for RF2174TR13 by RF Micro Devices Inc
Overview of RF2174TR13 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RF2174TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1 |
|
RFQ | |
|
Chip1Cloud | 3350 |
|
RFQ |
Part Details for RF2174TR13
RF2174TR13 CAD Models
RF2174TR13 Part Data Attributes:
|
RF2174TR13
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2174TR13
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,32 | |
Power Supplies | 3.2 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Voltage-Max | 3.2 V | |
Surface Mount | YES | |
Technology | GAAS |