Part Details for RF1403-000 by Littelfuse Inc
Overview of RF1403-000 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1403-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF1403-000
|
Mouser Electronics | Resettable Fuses - PPTC REFERENCE PART NUMBER RoHS: Compliant | 0 |
|
$0.1470 / $0.4300 | Order Now |
DISTI #
72244664
|
RS | Circuit Protection Device, PTC, Surface Mount, 24VDC, 0.5A, MINISMDC050F-2 | Littelfuse RF1403-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.3750 / $0.4690 | Buy Now |
DISTI #
MINISMDC050F-2
|
TTI | Resettable Fuses - PPTC .50A 24V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 84000 In Stock |
|
$0.2860 | Buy Now |
DISTI #
MINISMDC050F-2
|
TME | Fuse: PTC polymer, 500mA, 1812, Polyswitch Min Qty: 2 | 0 |
|
$0.1830 / $0.5810 | RFQ |
DISTI #
FUSE9286
|
Rutronik | 500mA 24V 1812 resettable fuse RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 96000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1452 / $0.1582 | Buy Now |
DISTI #
SMC-RF1403-000
|
Sensible Micro Corporation | 24V 500Ma 100A 1A 1812 Resettable Fuses Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9494 Container: Tape & Reel | 2177 |
|
$0.0560 / $0.0665 | RFQ |
|
LCSC | 24V 500mA 100A 1A 1812 Resettable Fuses ROHS | 3145 |
|
$0.0740 / $0.1355 | Buy Now |
Part Details for RF1403-000
RF1403-000 CAD Models
RF1403-000 Part Data Attributes:
|
RF1403-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1403-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.62 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |