-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2816
|
Newark | Ptc Resettable Fuse, 24Vdc, 1812 Rohs Compliant: Yes |Littelfuse RF1180-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5480 / $0.9930 | Buy Now |
DISTI #
576-RF1180-000
|
Mouser Electronics | Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX RoHS: Compliant | 0 |
|
$0.2320 / $0.2990 | Order Now |
DISTI #
V79:2366_24012646
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1750 | Americas - 11242 |
|
$0.2198 | Buy Now |
DISTI #
72244642
|
RS | Circuit Protection Device, PTC, Surface Mount, 24VDC, 1.5A, MINISMDC150F/24-2 | Littelfuse RF1180-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.4400 | Buy Now |
|
Future Electronics | miniSMDC Series 1812 24 V 1.5 A Surface Mount PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.1790 / $0.1950 | Buy Now |
DISTI #
35869647
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1750 | Americas - 11242 |
|
$0.2198 | Buy Now |
DISTI #
63198378
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 115 Package Multiple: 1 | Americas - 3000 |
|
$0.2688 / $0.2738 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
MINISMDC150F/24-2
|
TTI | Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 Limited Supply - Call TTI |
|
$0.2570 | Buy Now |
DISTI #
MINISMDC150F/24-2
|
TME | Fuse: PTC polymer, 1.5A, 24V, 24VDC, SMD, miniSMDC, 1812, tinned Min Qty: 1000 | 0 |
|
$0.4880 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF1180-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1180-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.94 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |