-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1064
|
Newark | Dc-Dc Converter, Medical, 12V, 0.83A, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:830Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM10-1212S/A Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1800 / $79.9700 | Buy Now |
DISTI #
945-3354-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 11 Weeks Container: Tube |
22 In Stock |
|
$68.8576 / $85.4100 | Buy Now |
DISTI #
2266-REM10-1212S/A-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 11 Weeks Container: Tube MARKETPLACE PRODUCT |
3 In Stock |
|
$72.4300 | Buy Now |
DISTI #
919-REM10-1212SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-18Vin 12Vout DIP24 RoHS: Compliant | 7 |
|
$68.8500 / $85.1800 | Buy Now |
|
Future Electronics | REM10 Series 1 Output 12V 830mA 9V - 18V Input DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Container: Tube | 0Tube |
|
$76.2500 | Buy Now |
|
Onlinecomponents.com | 10W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 12 VDC ±1% - DIP24 RoHS: Compliant |
3 Partner Stock |
|
$66.4400 / $84.2500 | Buy Now |
DISTI #
69182506
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.83A 10W Medical 5-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$107.0100 | Buy Now |
DISTI #
76881708
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.83A 10W Medical 5-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 1 |
|
$81.7500 | Buy Now |
DISTI #
77361768
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.83A 10W Medical 5-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$127.5735 | Buy Now |
DISTI #
REM10-1212S/A
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 12VDC, Iout: 830mA, DIP24 Min Qty: 1 | 1 |
|
$76.7800 / $96.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM10-1212S/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM10-1212S/A
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-24/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CSA, EAC, EN, IEC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.83 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVERLOAD | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 9.96 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |