Part Details for RE527-LF by Roth Elecronik GmbH
Overview of RE527-LF by Roth Elecronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE527-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE527-LF
|
TME | Board: universal, single sided,prototyping, W: 100mm, L: 160mm Min Qty: 10 | 0 |
|
$7.2400 / $7.7000 | RFQ |
DISTI #
1172123
|
element14 Asia-Pacific | EUROCARD,FR4,stripes,spacing 2,54mm RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7994 / $10.0765 | Buy Now |
DISTI #
1172123
|
Farnell | PCB, EUROCARD, FR4, STRIPES, 2, 54MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$5.1457 / $5.4462 | Buy Now |