Part Details for RE0402BRE0710KL by YAGEO Corporation
Overview of RE0402BRE0710KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE0402BRE0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0052
|
Newark | Res, 10K, 0.1%, 0.063W, Thick Film, 0402, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Qualification:- Rohs Compliant: Yes |Yageo RE0402BRE0710KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
59AK6235
|
Newark | Res, 10K, 0.1%, 0.063W, Thick Film, 0402, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Qualification:- Rohs Compliant: Yes |Yageo RE0402BRE0710KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
13-RE0402BRE0710KLCT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8320 In Stock |
|
$0.0414 / $0.3700 | Buy Now |
DISTI #
RE0402BRE0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0402BRE0710KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 | Buy Now |
DISTI #
603-RE0402BRE0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 62.5 mW 0402 0.1% RoHS: Compliant | 0 |
|
$0.0330 / $0.3300 | Order Now |
|
Future Electronics | Res Thick Film 0402 10K Ohm 0.1% 0.063W(1/16W) 50ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0323 / $0.0350 | Buy Now |
DISTI #
RE0402BRE0710KL
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0402BRE0710KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0360 / $0.0386 | Buy Now |
Part Details for RE0402BRE0710KL
RE0402BRE0710KL CAD Models
RE0402BRE0710KL Part Data Attributes:
|
RE0402BRE0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402BRE0710KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |