Part Details for RCWP2010665RJKS6 by Vishay Intertechnologies
Overview of RCWP2010665RJKS6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP2010665RJKS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP2010665RJKS6
|
Avnet Americas | Resistor High Reliability Thick Film 2010 665 Ohm 5% 4/5W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP2010665RJKS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6655 / $1.1628 | Buy Now |
DISTI #
RCWP2010665RJKS6
|
Avnet Americas | Resistor High Reliability Thick Film 2010 665 Ohm 5% 4/5W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP2010665RJKS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6655 / $1.1628 | Buy Now |