-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-RCS04020000Z0ED
|
Mouser Electronics | Thick Film Resistors - SMD 0.2watt ZEROohms RoHS: Compliant | 249974 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_10890098
|
Arrow Electronics | Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | Europe - 10000 |
|
$0.0121 | Buy Now |
DISTI #
V72:2272_18304121
|
Arrow Electronics | Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2318 Container: Cut Strips | Americas - 448 |
|
$0.0090 / $0.0883 | Buy Now |
|
Future Electronics | 0 Ohms Jumper 0.2W, 1/5W Chip Resistor 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0077 / $0.0088 | Buy Now |
DISTI #
71239651
|
Verical | Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 3013 Package Multiple: 1 Date Code: 2333 | Americas - 10330 |
|
$0.0106 | Buy Now |
DISTI #
79056301
|
Verical | Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0121 | Buy Now |
|
Bristol Electronics | 2478 |
|
RFQ | ||
DISTI #
RCS04020000Z0ED
|
TTI | Thick Film Resistors - SMD 0.2watt ZEROohms pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0061 / $0.0075 | Buy Now |
DISTI #
RCS04020000Z0ED
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005Metric], Thick Film, 200 mW, Surface Mount - Tape and Reel (Alt: RCS04020000Z0ED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0110 | Buy Now |
DISTI #
65AC3571
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005Metric], Thick Film, 200 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 65AC3571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0200 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS04020000Z0ED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS04020000Z0ED
Vishay Intertechnologies
Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 3A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |