Part Details for RCR1616NP-151K by Sumida Corporation
Overview of RCR1616NP-151K by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR1616NP-151K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-RCR1616NP-151K-ND
|
DigiKey | INDUCTOR Min Qty: 111 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5589 | Buy Now |
DISTI #
RCR1616NP-151K
|
Avnet Americas | Ind Power 150uH 10% 1KHz Ferrite 2.4A Radial Box - Tape and Reel (Alt: RCR1616NP-151K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.1999 / $1.3999 | Buy Now |
DISTI #
851-RCR1616NP-151K
|
Mouser Electronics | Power Inductors - Leaded RoHS: Compliant | 0 |
|
$1.2300 / $2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2200 | Buy Now |
DISTI #
RCR1616NP-151K
|
Avnet Americas | Ind Power 150uH 10% 1KHz Ferrite 2.4A Radial Box - Tape and Reel (Alt: RCR1616NP-151K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.1999 / $1.3999 | Buy Now |
DISTI #
RCR1616NP-151K
|
Avnet Asia | Ind Power 150uH 10% 1KHz Ferrite 2.4A Radial Box (Alt: RCR1616NP-151K) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 3000 |
|
RFQ |
Part Details for RCR1616NP-151K
RCR1616NP-151K CAD Models
RCR1616NP-151K Part Data Attributes:
|
RCR1616NP-151K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR1616NP-151K
Sumida Corporation
General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Magnetically Shielded | |
DC Resistance | 0.091 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 16 mm | |
Package Length | 16 mm | |
Package Style | Radial | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |