Datasheets
RCR1616NP-101K by: Sumida Corporation

General Purpose Inductor, 100uH, 10%, 1 Element, ROHS COMPLIANT

Part Details for RCR1616NP-101K by Sumida Corporation

Overview of RCR1616NP-101K by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCR1616NP-101K

Part # Distributor Description Stock Price Buy
DISTI # RCR1616NP-101K-ND
DigiKey FIXED IND 100UH 2.9A 68 MOHM TH Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $1.5589
$1.5589 Buy Now
DISTI # RCR1616NP-101K
Avnet Americas Ind Power Shielded 100uH 10% 1KHz Ferrite 2.9A RDL Box - Tape and Reel (Alt: RCR1616NP-101K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 6 Days Container: Reel 0
  • 100 $1.3999
  • 200 $1.3726
  • 400 $1.3453
  • 600 $1.3180
  • 800 $1.2908
  • 1,000 $1.2362
  • 10,000 $1.1999
$1.1999 / $1.3999 Buy Now
DISTI # 851-RCR1616NP-101K
Mouser Electronics Power Inductors - Leaded Through Hole Shielded Inductor RoHS: Compliant 458
  • 1 $2.6800
  • 10 $2.2800
  • 100 $1.6000
  • 500 $1.4800
  • 1,000 $1.4300
  • 2,500 $1.4100
  • 5,000 $1.3800
$1.3800 / $2.6800 Buy Now
Future Electronics RCR1616 Series 100 uH ±10 % 2.9 A Shielded Through Hole Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $1.2200
$1.2200 Buy Now
DISTI # RCR1616NP-101K
Avnet Americas Ind Power Shielded 100uH 10% 1KHz Ferrite 2.9A RDL Box - Tape and Reel (Alt: RCR1616NP-101K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 6 Days Container: Reel 0
  • 100 $1.3999
  • 200 $1.3726
  • 400 $1.3453
  • 600 $1.3180
  • 800 $1.2908
  • 1,000 $1.2362
  • 10,000 $1.1999
$1.1999 / $1.3999 Buy Now

Part Details for RCR1616NP-101K

RCR1616NP-101K CAD Models

RCR1616NP-101K Part Data Attributes:

RCR1616NP-101K Sumida Corporation
Buy Now Datasheet
Compare Parts:
RCR1616NP-101K Sumida Corporation General Purpose Inductor, 100uH, 10%, 1 Element, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 42 Weeks, 6 Days
Samacsys Manufacturer Sumida
Construction Magnetically Shielded
DC Resistance 0.068 Ω
Inductance-Nom (L) 100 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.8 mm
Lead Length 5 mm
Lead Spacing 7.5 mm
Number of Functions 1
Number of Terminals 2
Package Diameter 16 mm
Package Length 16 mm
Package Style Radial
Rated Current-Max 2.9 A
Shape/Size Description CYLINDRICAL PACKAGE
Shielded YES
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.001 MHz
Tolerance 10%

RCR1616NP-101K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCR1616NP-101K by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCR1616NP-101K by Sumida Corporation

  • Please alert me when RCR1616NP-101K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCR1616NP-101K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCR1616NP-101K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCR1616NP-101K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCR1616NP-101K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCR1616NP-101K by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: