Datasheets
RCR1616-4R7M by: Sumida Corporation

General Purpose Inductor, 4.7uH, 20%, 1 Element,

Part Details for RCR1616-4R7M by Sumida Corporation

Overview of RCR1616-4R7M by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCR1616-4R7M

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 3 45
  • 3 $2.4600
  • 10 $1.8450
  • 29 $1.5375
$1.5375 / $2.4600 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT 36
  • 1 $3.2800
  • 3 $2.4600
  • 11 $2.0500
$2.0500 / $3.2800 Buy Now

Part Details for RCR1616-4R7M

RCR1616-4R7M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCR1616-4R7M Part Data Attributes:

RCR1616-4R7M Sumida Corporation
Buy Now Datasheet
Compare Parts:
RCR1616-4R7M Sumida Corporation General Purpose Inductor, 4.7uH, 20%, 1 Element,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Magnetic Shielded
DC Resistance 0.0067 Ω
Inductance-Nom (L) 4.7 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.8 mm
Lead Length 5 mm
Lead Spacing 7.5 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Package Diameter 16.5 mm
Package Length 16.5 mm
Package Style Radial
Rated Current-Max 9.2 A
Shape/Size Description CYLINDRICAL PACKAGE
Shielded YES
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 0.001 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCR1616-4R7M by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCR1616-4R7M by Sumida Corporation

  • Please alert me when RCR1616-4R7M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCR1616-4R7M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCR1616-4R7M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCR1616-4R7M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCR1616-4R7M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCR1616-4R7M by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: