Part Details for RCR1616-330M by Sumida Corporation
Overview of RCR1616-330M by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR1616-330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 31 |
|
$1.5375 / $2.4600 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 20%, 1 ELEMENT | 24 |
|
$2.0500 / $3.2800 | Buy Now |
Part Details for RCR1616-330M
RCR1616-330M CAD Models
RCR1616-330M Part Data Attributes:
|
RCR1616-330M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR1616-330M
Sumida Corporation
General Purpose Inductor, 33uH, 20%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |