-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1616P6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9431
|
Newark | Esd Protection Device, 5.5V, Slp1616P6-6, Clamping Voltage Vc Max:30V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:200W, Product Range:Railclamp Series Rohs Compliant: Yes |Semtech RCLAMP1654P.TCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.5040 / $0.9360 | Buy Now |
DISTI #
77M8295
|
Newark | Transient Voltage Suppressor, Tvs, Railclamp Series, 5.5 V, Slp1616P6, 6, 6.5 V Rohs Compliant: Yes |Semtech RCLAMP1654P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4460 | Buy Now |
DISTI #
RCLAMP1654P.TCTCT-ND
|
DigiKey | TVS DIODE 5.5VWM 30VC SLP1616P6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2688 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
DISTI #
947-RCLAMP1654P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RAILCLAMP 1LINE 12V RoHS: Compliant | 8969 |
|
$0.3380 / $0.9000 | Buy Now |
|
Future Electronics | RCLAMP1654P Series 5.5 V 200 W Uni-Directional TVS Diode - SLP1616P6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Bristol Electronics | 6634 |
|
RFQ | ||
|
Quest Components | 100 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | 4672 |
|
$0.3360 / $1.1200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 49001 |
|
$0.7684 / $0.7842 | Buy Now |
DISTI #
RCLAMP1654P.TCT
|
Avnet Silica | Diode TVS Dual Uni-Dir 5.5V 200W 6-Pin SLP EP T/R (Alt: RCLAMP1654P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | RAILCLAMP 1LINE 12V Min Qty: 1 | 0 |
|
$0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP1654P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP1654P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1616P6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-PDSO-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE SLP1616P6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 8 V | |
Clamping Voltage-Max | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RCLAMP1654P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP1654P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1213-04ST | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN | California Micro Devices | RCLAMP1654P.TCT vs CM1213-04ST |
USBLC6-2P6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | RCLAMP1654P.TCT vs USBLC6-2P6 |
CDSOT563-0502 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | RCLAMP1654P.TCT vs CDSOT563-0502 |
TPD4E002DRLRG4 | Quad Low-Capacitance Array With +/-15-kV ESD Protection 5-SOT-5X3 -40 to 85 | Texas Instruments | RCLAMP1654P.TCT vs TPD4E002DRLRG4 |
RCLAMP0504S.TCT | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SLP, 6 PIN | Semtech Corporation | RCLAMP1654P.TCT vs RCLAMP0504S.TCT |
CDSOT236-0502 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | RCLAMP1654P.TCT vs CDSOT236-0502 |
DSILC6-4P6 | ESD Protection for high speed interface | STMicroelectronics | RCLAMP1654P.TCT vs DSILC6-4P6 |
CM1213A-04SO | Low Capacitance ESD Protection Array, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | RCLAMP1654P.TCT vs CM1213A-04SO |
TPD4E1U06DCKR | Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125 | Texas Instruments | RCLAMP1654P.TCT vs TPD4E1U06DCKR |
RCLAMP0502N.TCT | Trans Voltage Suppressor Diode, 100W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, 1.20 X 1 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | RCLAMP1654P.TCT vs RCLAMP0502N.TCT |