Part Details for RCLAMP0504N.TCT by Semtech Corporation
Overview of RCLAMP0504N.TCT by Semtech Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP0504N.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2292
|
Newark | Diode Array, Tvs, unidirectional, 5V Slp2020P6, Clamping Voltage Vc Max:17.5V, Diode Case Style:Slp2020P6, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:300W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0504N.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7850 | Buy Now |
DISTI #
78K5021
|
Newark | Diode Array, Tvs, Unidirectional 5V Slp2020P6, Full Reel, Clamping Voltage Vc Max:17.5V, Diode Case Style:Slp2020P6, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:300W, Product Range:-, Maximum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech RCLAMP0504N.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.6930 | Buy Now |
DISTI #
RCLAMP0504NCT-ND
|
DigiKey | TVS DIODE 5VWM 17.5VC SLP2020P6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4459 In Stock |
|
$0.5260 / $1.4000 | Buy Now |
DISTI #
947-RCLAMP0504N.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance TVS Diode Array RoHS: Compliant | 2702 |
|
$0.5250 / $1.3500 | Buy Now |
DISTI #
V36:1790_07342215
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 17.5Vc 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2251 | Americas - 25850 |
|
$0.5021 / $0.5190 | Buy Now |
DISTI #
E02:0323_00190963
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 17.5Vc 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2302 | Europe - 3000 |
|
$0.4519 / $0.7531 | Buy Now |
DISTI #
V72:2272_07342215
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 17.5Vc 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2149 Container: Cut Strips | Americas - 1175 |
|
$0.5386 / $1.1745 | Buy Now |
|
Future Electronics | RCLAMP Series 17.5 V 3 pF Low Capacitance TVS Diode Array - SLP-2020P6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 39000Reel |
|
$0.4800 / $0.5000 | Buy Now |
|
Future Electronics | RCLAMP Series 17.5 V 3 pF Low Capacitance TVS Diode Array - SLP-2020P6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Container: Cut Tape/Mini-Reel | 3054Cut Tape/Mini-Reel |
|
$0.8350 / $1.1400 | Buy Now |
DISTI #
67532161
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 17.5Vc 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2251 | Americas - 24000 |
|
$0.5021 / $0.5190 | Buy Now |
Part Details for RCLAMP0504N.TCT
RCLAMP0504N.TCT CAD Models
RCLAMP0504N.TCT Part Data Attributes
|
RCLAMP0504N.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0504N.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2 X 2 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, SLP, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | S-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 17.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RCLAMP0504N.TCT
This table gives cross-reference parts and alternative options found for RCLAMP0504N.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0504N.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCLAMP3304P.TCT | Trans Voltage Suppressor Diode, 80W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | RCLAMP0504N.TCT vs RCLAMP3304P.TCT |
RCLAMP3654P.TCT | Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Semtech Corporation | RCLAMP0504N.TCT vs RCLAMP3654P.TCT |
RCLAMP3654PATCT | Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP1616P6, 6 PIN | Semtech Corporation | RCLAMP0504N.TCT vs RCLAMP3654PATCT |