-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, PDIP6,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9956
|
Newark | Led Driver, Dc-Dc, Cc, 0.35A, 35V, Dip, Power Supply Applications:Ite, Product Range:Rcd-24 Series, Output Power Max:12.25W, Output Voltage Max:35V, Output Current:350Ma, Dimming Control Type:Analogue, Digital, Input Voltage Min:4.5Vrohs Compliant: Yes |Recom Power RCD-24-0.35 Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $10.9400 | Buy Now |
DISTI #
945-1117-ND
|
DigiKey | LED DRIVER CC BUCK 2-35V 350MA Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1323 In Stock |
|
$8.5547 / $12.4400 | Buy Now |
DISTI #
919-RCD-24-0.35
|
Mouser Electronics | LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout RoHS: Compliant | 52 |
|
$8.5500 / $11.8300 | Buy Now |
DISTI #
70052080
|
RS | DC-DC Converter, Out 32VDC, In 36VDC, PCB, Encapsulated, LED Driver, Linear, 1 | RECOM Power Inc. RCD-24-0.35 RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9400 | RFQ |
|
Future Electronics | RCD-24 Series 12 W Single Output 350mA 35 V Dimming DC/DC Converter LED Driver RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Container: Tube | 0Tube |
|
$8.3900 / $8.8100 | Buy Now |
|
Onlinecomponents.com | DC/DC LED Power Supply 12.25W Single 6-Pin RoHS: Compliant | 0 |
|
$8.3500 / $11.0600 | Buy Now |
DISTI #
62150338
|
Verical | DC/DC LED Power Supply 12.25W Single 6-Pin Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 515 |
|
$8.1500 / $11.1875 | Buy Now |
DISTI #
77685948
|
Verical | DC/DC LED Power Supply 12.25W Single 6-Pin Min Qty: 6 Package Multiple: 1 | Americas - 36 |
|
$13.9104 / $14.2290 | Buy Now |
DISTI #
RCD-24-0.35
|
TME | Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 350mA, PCB, LED Min Qty: 1 | 36 |
|
$8.8500 / $10.3500 | Buy Now |
DISTI #
ANADCC2979
|
Rutronik | LED Mod 4.5-36V to 2-35V 0.35A THT RoHS: Compliant Min Qty: 39 Package Multiple: 39 Container: Tube |
Stock DE - 0 Stock HK - 0 Stock US - 39 Stock SG - 0 |
|
$9.4400 / $10.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-0.35
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-0.35
RECOM Power Inc
LED Driver, PDIP6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12.25 W | |
Trim/Adjustable Output | NO | |
Width | 12.55 mm |