Datasheets
RCD-24-0.35/W by: RECOM Power Inc

LED Driver,

Part Details for RCD-24-0.35/W by RECOM Power Inc

Overview of RCD-24-0.35/W by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCD-24-0.35/W

Part # Distributor Description Stock Price Buy
DISTI # 62X9962
Newark Led Driver, Dc-Dc, Cc, 0.35A, 35V, Power Supply Applications:Ite, Product Range:Rcd-24 Series, Output Power Max:12.25W, Output Voltage Max:35V, Output Current:350Ma, Dimming Control Type:-, Dc/Dc Converter Mounting:Chassis Rohs Compliant: Yes |Recom Power RCD-24-0.35/W Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $17.5200
  • 10 $17.0500
  • 25 $16.4600
  • 50 $15.3900
  • 100 $14.6800
$14.6800 / $17.5200 Buy Now
DISTI # 945-1119-ND
DigiKey LED DRIVER CC BUCK 2-35V 350MA Min Qty: 1 Lead time: 17 Weeks Container: Bag 2
In Stock
  • 1 $18.2200
  • 5 $17.3100
  • 10 $16.3980
  • 25 $15.9428
  • 50 $14.8040
  • 100 $14.1208
  • 250 $13.6653
  • 500 $12.5265
$12.5265 / $18.2200 Buy Now
DISTI # 919-RCD-24-0.35/W
Mouser Electronics LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout RoHS: Compliant 14
  • 1 $18.2100
  • 10 $16.3900
  • 25 $15.9400
  • 50 $14.8000
  • 100 $14.1200
  • 250 $13.6600
  • 500 $12.5200
$12.5200 / $18.2100 Buy Now
DISTI # 70052137
RS Recom RCD-24-0.35/W, Constant Current LED Driver 12.25W 2 - 35V 0.35A | RECOM Power Inc. RCD-24-0.35/W RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 5 $17.8600
  • 10 $16.9600
  • 25 $16.4300
$16.4300 / $17.8600 RFQ
Future Electronics RCD-24 Series 12 W Single Output 350mA 35V Dimming DC/DC Converter LED Driver RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag 0
Bag
  • 1 $14.0700
  • 4 $13.8600
  • 10 $13.7300
  • 25 $13.6000
  • 40 $13.4000
$13.4000 / $14.0700 Buy Now
Onlinecomponents.com 0.35A LED-Driver 'LIGHTLINE' W reg, V. In: 4.5-36, V. Out: 2-35, mA. Out: 0-350 RoHS: Compliant 50 In Stock
  • 5 $21.1400
  • 25 $16.4600
  • 50 $15.2100
  • 100 $14.3300
  • 250 $14.0500
  • 500 $13.4600
  • 1,000 $13.3900
$13.3900 / $21.1400 Buy Now
DISTI # 69124351
Verical DC/DC LED Power Supply 12.25W Single 4-Pin Min Qty: 5 Package Multiple: 5 Americas - 50
  • 5 $27.2423
  • 25 $20.6524
  • 50 $18.7546
$18.7546 / $27.2423 Buy Now
DISTI # 77685937
Verical DC/DC LED Power Supply 12.25W Single 4-Pin Min Qty: 4 Package Multiple: 1 Americas - 20
  • 4 $19.7391
  • 5 $19.4571
  • 10 $19.1831
  • 20 $18.9167
$18.9167 / $19.7391 Buy Now
DISTI # RCD-24-0.35/W
TME Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 350mA, cables Min Qty: 1 20
  • 1 $15.1100
  • 25 $13.6900
  • 50 $13.3100
  • 100 $12.9300
$12.9300 / $15.1100 Buy Now
DISTI # ICDCDC1402
Rutronik LED Mod 4.5-36V to 2-35V 0.35A wired RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bag Stock DE - 0
Stock HK - 0
Stock US - 5
Stock SG - 0
  • 5 $15.9500
  • 10 $15.4900
  • 15 $15.0300
  • 25 $14.3600
  • 40 $13.7800
$13.7800 / $15.9500 Buy Now
DISTI # 000000000006051897
Sager LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout Min Qty: 1 5
  • 1 $12.5300
  • 10 $12.3600
  • 25 $12.1900
  • 50 $11.9300
  • 100 $11.8700
  • 250 $11.7100
$11.7100 / $12.5300 Buy Now
DISTI # 1793215
element14 Asia-Pacific LED DRIVER, DC-DC, CC, 0.35A, 35V RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $18.6924
  • 10 $17.7012
  • 25 $17.0946
  • 50 $15.9851
  • 100 $15.2528
  • 250 $14.7498
  • 500 $13.5219
$13.5219 / $18.6924 Buy Now
DISTI # 1793215
Farnell LED DRIVER, DC-DC, CC, 0.35A, 35V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 0
  • 1 $18.7943
  • 5 $17.9537
  • 10 $17.5522
  • 20 $17.1632
  • 50 $16.8370
$16.8370 / $18.7943 Buy Now
Master Electronics 0.35A LED-Driver 'LIGHTLINE' W reg, V. In: 4.5-36, V. Out: 2-35, mA. Out: 0-350 RoHS: Compliant 50 In Stock
  • 5 $21.1400
  • 25 $16.4600
  • 50 $15.2100
  • 100 $14.3300
  • 250 $14.0500
  • 500 $13.4600
  • 1,000 $13.3900
$13.3900 / $21.1400 Buy Now
Neutron USA LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout, Wired, No Dim 18
  • 1 $39.9900
$39.9900 Buy Now
Ozdisan Elektronik LED DRIVER 12W 35VDC 0-350mA CC NON-DIMM IP67 0
  • 1 $15.8029
  • 5 $14.7691
$14.7691 / $15.8029 RFQ

Part Details for RCD-24-0.35/W

RCD-24-0.35/W Part Data Attributes:

RCD-24-0.35/W RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RCD-24-0.35/W RECOM Power Inc LED Driver,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description PACKAGE-6/4
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC CURRENT SOURCE MODULE
Approvals EN, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 96%
Input Voltage-Max 36 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 24 V
JESD-30 Code R-PDMA-W4
JESD-609 Code e3
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.35 A
Output Voltage-Max 35 V
Output Voltage-Min 2 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.053025 Vrms
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 12.25 W
Trim/Adjustable Output NO

RCD-24-0.35/W Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCD-24-0.35/W by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCD-24-0.35/W by RECOM Power Inc

  • Please alert me when RCD-24-0.35/W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCD-24-0.35/W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCD-24-0.35/W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCD-24-0.35/W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCD-24-0.35/W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCD-24-0.35/W by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: