Part Details for RCD-24-0.35/SMD/OF by RECOM Power Inc
Overview of RCD-24-0.35/SMD/OF by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCD-24-0.35/SMD/OF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3511
|
Newark | Led Driver, Dc-Dc, Cc, 350Ma, 35V, 12W, Product Range:Rcd-24 Series, Output Power Max:12.25W, Output Voltage Max:35V, Output Current:350Ma, Dimming Control Type:Analogue, Digital, Dc/Dc Converter Mounting:Panel Rohs Compliant: Yes |Recom Power RCD-24-0.35/SMD/OF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70052266
|
RS | IC LED DRIVER CONST CURR 0.35A 4.5-36VIN 2-34VOUT | RECOM Power Inc. RCD-24-0.35/SMD/OF RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1300 | RFQ |
Part Details for RCD-24-0.35/SMD/OF
RCD-24-0.35/SMD/OF CAD Models
RCD-24-0.35/SMD/OF Part Data Attributes:
|
RCD-24-0.35/SMD/OF
RECOM Power Inc
Buy Now
|
Compare Parts:
RCD-24-0.35/SMD/OF
RECOM Power Inc
|
Samacsys Manufacturer | RECOM Power |