Datasheets
RCD-24-0.35/PL/A-R by: RECOM Power Inc

LED Driver

Part Details for RCD-24-0.35/PL/A-R by RECOM Power Inc

Overview of RCD-24-0.35/PL/A-R by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for RCD-24-0.35/PL/A-R

Part # Distributor Description Stock Price Buy
DISTI # 945-RCD-24-0.35/PL/A-RCT-ND
DigiKey LED DRIVER CC BUCK 2-35V 350MA Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 902
In Stock
  • 1 $15.0100
  • 5 $14.2580
  • 10 $13.5080
  • 25 $13.1324
  • 50 $12.1944
  • 100 $11.6317
  • 400 $11.2564
  • 800 $10.3184
$10.3184 / $15.0100 Buy Now
DISTI # 919-RCD-24-0.35/PLAR
Mouser Electronics LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant 0
  • 400 $10.3100
  • 800 $9.8800
$9.8800 / $10.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 0
  • 400 $9.6500
$9.6500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $25.2600
  • 200 $13.3700
  • 300 $9.4100
  • 400 $9.2200
$9.2200 / $25.2600 Buy Now
DISTI # RCD-24-0.35/PL/A-R
TME Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 350mA, SMT, LED Min Qty: 400 0
  • 400 $10.6600
$10.6600 RFQ
DISTI # 000000000006051893
Sager LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 0
  • 1 $11.0400
  • 10 $10.8800
  • 25 $10.5600
  • 50 $10.2800
$10.2800 / $11.0400 Buy Now
Chip1Cloud LED SUPPLY CC BUCK 2-35V 350MA / AC/DC LED Power Supply 12.25W Single 6-Pin SMD 1500
RFQ
Ozdisan Elektronik LED DRIVER 12W 35VDC 0-350mA CC Analog, PWM 0
  • 1 $13.0347
  • 400 $12.1819
$12.1819 / $13.0347 RFQ

Part Details for RCD-24-0.35/PL/A-R

RCD-24-0.35/PL/A-R CAD Models

RCD-24-0.35/PL/A-R Part Data Attributes:

RCD-24-0.35/PL/A-R RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RCD-24-0.35/PL/A-R RECOM Power Inc LED Driver
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description SMD-6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Additional Feature AVAILABLE IN 12 PCS PER TUBE
Analog IC - Other Type DC-DC CURRENT SOURCE MODULE
Approvals EN, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 96%
Input Voltage-Max 36 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-N6
Length 31 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.35 A
Output Voltage-Max 35 V
Output Voltage-Min 2 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections THERMAL; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.10605 Vrms
Seated Height-Max 7.1 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 12.25 W
Trim/Adjustable Output NO
Width 11.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCD-24-0.35/PL/A-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCD-24-0.35/PL/A-R by RECOM Power Inc

  • Please alert me when RCD-24-0.35/PL/A-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCD-24-0.35/PL/A-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCD-24-0.35/PL/A-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCD-24-0.35/PL/A-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCD-24-0.35/PL/A-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCD-24-0.35/PL/A-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: