Part Details for RC20M12K by SOURIAU-SUNBANK
Overview of RC20M12K by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC20M12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B7207
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton RC20M12K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 615 |
|
$0.7850 / $1.2700 | Buy Now |
DISTI #
SOU1973-ND
|
DigiKey | CONN SOCKET 20-22AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3594 In Stock |
|
$0.6927 / $1.3900 | Buy Now |
DISTI #
649-RC20M12K
|
Mouser Electronics | Standard Circular Contacts Crimp Socket Contact 20-22 AWG RoHS: Compliant | 10314 |
|
$0.6920 / $1.4200 | Buy Now |
DISTI #
70338031
|
RS | Contact Socket Machined Sz 16 Crimp 22-20 AWG Trim Trio RC Ser Gold Plate | Souriau-Sunbank by Eaton RC20M12K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 3248 |
|
$1.0700 / $1.4200 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
DISTI #
RC20M12K
|
TTI | Standard Circular Contacts Crimp Socket Contact 20-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 87 In Stock |
|
$1.1100 | Buy Now |
DISTI #
RC20M12K
|
TME | Contact, female, 16, gold-plated, 0.32÷0.52mm2, 22AWG÷20AWG, bulk Min Qty: 1 | 776 |
|
$0.8000 / $1.0300 | Buy Now |
DISTI #
SOIRC20M12K
|
Interstate Connecting Components | T/TRIO CRIMP CONTACT, MA | 0 |
|
Buy Now |
Part Details for RC20M12K
RC20M12K CAD Models
RC20M12K Part Data Attributes:
|
RC20M12K
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
RC20M12K
SOURIAU-SUNBANK
Wire Terminal, 0.52mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Support Type | CONNECTOR ACCESSORY |