Part Details for RC1C226M05005VR259 by Samwha Electronics
Overview of RC1C226M05005VR259 by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1C226M05005VR259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL12141
|
Rutronik | RC 22uF 16V 20% 5x5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 3000 |
|
$0.0350 / $0.0454 | Buy Now |