-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6192
|
Newark | Res Smd 4.7 Ohm 1% 1/2W 1210 Rohs Compliant: Yes |Yageo RC1210FR-074R7L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.0450 | Buy Now |
DISTI #
50AK7004
|
Newark | Res, 4R7, 1%, 0.5W, Thick Film, 1210 |Yageo RC1210FR-074R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
58AK3341
|
Newark | Thick Film Chip-R Rc Series 1210 (3225) 4.7 Ohm ±1% 1/2 (0.5) Rohs Compliant: Yes |Yageo RC1210FR-074R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
13-RC1210FR-074R7LCT-ND
|
DigiKey | RES 4.7 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8436 In Stock |
|
$0.0252 / $0.2200 | Buy Now |
DISTI #
RC1210FR-074R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0199 / $0.0208 | Buy Now |
DISTI #
57AC6192
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Bulk (Alt: 57AC6192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$0.2040 / $0.5560 | Buy Now |
DISTI #
603-RC1210FR-074R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 500 mW 1210 1% RoHS: Compliant | 19484 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | RC Series 1210 0.5 W 4.7 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0196 / $0.0220 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 4.7 Ohm ±1% - 1/2W - ±200ppm/°C - -55 to +125°C - SMD 1210 - Tape&Reel |
10000 Partner Stock |
|
$0 | Buy Now |
DISTI #
RC1210FR-074R7L
|
TTI | Thick Film Resistors - SMD 4.7 Ohms 500 mW 1210 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0208 / $0.0218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1210FR-074R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-074R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1210FR-074R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-074R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12104R70FNEA | Fixed Resistor | Vishay Intertechnologies | RC1210FR-074R7L vs CRCW12104R70FNEA |
SR1210FR-074R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-074R7L vs SR1210FR-074R7L |
RC1210FR-074R7P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210FR-074R7L vs RC1210FR-074R7P |