Part Details for RC1206JR-072K2L by YAGEO Corporation
Overview of RC1206JR-072K2L by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-072K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3878
|
Newark | Res, 2K2, 5%, 0.25W, Thick Film, 1206, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206JR-072K2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3597 |
|
$0.0080 | Buy Now |
DISTI #
98K7586
|
Newark | Res, Thick Film, 2K2, 5%, 0.25W, 1206, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206JR-072K2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 207320 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
12AC2286
|
Newark | Res, 2K2, 5%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:2.2Kohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Yageo RC1206JR-072K2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-2.2KERCT-ND
|
DigiKey | RES 2.2K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78671 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206JR-072K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
49AK3878
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3922 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RC1206JR-072K2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 kOhms 250 mW 1206 5% RoHS: Compliant | 400 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 2.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 940000Reel |
|
$0.0031 / $0.0039 | Buy Now |
|
Bristol Electronics | 20422 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 2.2K Ohm, 200V, 5±%, 100ppm, 1206 Case Size | 16300 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for RC1206JR-072K2L
RC1206JR-072K2L CAD Models
RC1206JR-072K2L Part Data Attributes:
|
RC1206JR-072K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-072K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-072K2L
This table gives cross-reference parts and alternative options found for RC1206JR-072K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-072K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JT2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-072K2L vs RPC1206JT2K20 |
NRC-AS12J222TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206JR-072K2L vs NRC-AS12J222TRF |
RC1206JR-132K2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-072K2L vs RC1206JR-132K2P |
AR1206JR-072K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-072K2L vs AR1206JR-072K2L |