Part Details for RC10-14X by Thomas & Betts
Results Overview of RC10-14X by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC10-14X Information
RC10-14X by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC10PIE51ERPLF | Amphenol Communications Solutions | Backplane connectors,Socket Contact ,Receptacle Power Contact (Hand Solder),Gold plating,ROHS Compliant |
Price & Stock for RC10-14X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2974
|
Newark | Terminal, Ring, 1/4In, Crimp, Yellow, 12-10Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", ... more RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 0 |
|
$167.6700 / $182.1400 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Loose Piece RoHS: Compliant |
45 In Stock |
|
$2.4000 / $3.2200 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Loose Piece RoHS: Compliant |
45 In Stock |
|
$2.4000 / $3.2200 | Buy Now |
Part Details for RC10-14X
RC10-14X CAD Models
RC10-14X Part Data Attributes
|
RC10-14X
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC10-14X
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |