Part Details for RC0805JR-13270RL by YAGEO Corporation
Overview of RC0805JR-13270RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-13270RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-13270RLCT-ND
|
DigiKey | RES 270 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28880 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-13270RL
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-13270RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-RC0805JR-13270RL
|
Mouser Electronics | Thick Film Resistors - SMD 270 Ohms 250 mW 0805 5% RoHS: Compliant | 51826 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096120
|
Arrow Electronics | Res Thick Film 0805 270 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 19000 |
|
$0.0017 / $0.0590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
73540265
|
Verical | Res Thick Film 0805 270 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 4546 Package Multiple: 1 Date Code: 2214 | Americas - 19000 |
|
$0.0017 / $0.0027 | Buy Now |
DISTI #
RC0805JR-13270RL
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-13270RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
RC0805JR-13270RL
|
Avnet Abacus | SMD Chip Resistor, 270 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-13270RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 720000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0805 270R 5% 0.125W 200ppm 13" T&R 12 NC 232273081271L RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 580000 |
|
$0.0036 / $0.0039 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 270 Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-13270RL
RC0805JR-13270RL CAD Models
RC0805JR-13270RL Part Data Attributes:
|
RC0805JR-13270RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-13270RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-13270RL
This table gives cross-reference parts and alternative options found for RC0805JR-13270RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-13270RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805JR-07270RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-13270RL vs AR0805JR-07270RL |
RC0805JR-07270RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-13270RL vs RC0805JR-07270RP |
RMEF0805JT270R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-13270RL vs RMEF0805JT270R |