Part Details for RC0805FR-0761K9 by YAGEO Corporation
Overview of RC0805FR-0761K9 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0761K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RC0805FR-0761K9
RC0805FR-0761K9 CAD Models
RC0805FR-0761K9 Part Data Attributes:
|
RC0805FR-0761K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0761K9
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0761K9
This table gives cross-reference parts and alternative options found for RC0805FR-0761K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0761K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-0761K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0761K9 vs AR0805FR-0761K9L |
RM10R-61K9-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-0761K9 vs RM10R-61K9-F |
CR0805F61K9P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | RC0805FR-0761K9 vs CR0805F61K9P05 |
CRCW080561K9FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0761K9 vs CRCW080561K9FKEBC |
CRS0805-8W-6192FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-0761K9 vs CRS0805-8W-6192FT |
RS-05K6192FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-0761K9 vs RS-05K6192FT |
RMNW20K6192FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-0761K9 vs RMNW20K6192FB |
NMCR0805FG61K9 | RES,SMT,THICK FILM,61.9K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-0761K9 vs NMCR0805FG61K9 |
CR0805F61K9P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-0761K9 vs CR0805F61K9P20 |
FCF05FT-6192 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0761K9 vs FCF05FT-6192 |