Part Details for RC0603FR-072K21L by YAGEO Corporation
Overview of RC0603FR-072K21L by YAGEO Corporation
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-072K21L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7123
|
Newark | Res, 2K21, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-072K21L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 | Buy Now |
DISTI #
82AH8082
|
Newark | Res, 2K21, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-072K21L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 163753 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
311-2.21KHRCT-ND
|
DigiKey | RES 2.21K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450197 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-072K21L
|
Avnet Americas | SMD Chip Resistor, 2.21 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-072K21L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
603-RC0603FR-072K21L
|
Mouser Electronics | Thick Film Resistors - SMD 2.21 kOhms 100mW 0603 1% RoHS: Compliant | 237873 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540864
|
Arrow Electronics | Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2319 | Europe - 3070000 |
|
$0.0013 / $0.0021 | Buy Now |
DISTI #
V36:1790_07084650
|
Arrow Electronics | Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2206 | Americas - 1595000 |
|
$0.0011 | Buy Now |
DISTI #
V72:2272_07084650
|
Arrow Electronics | Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2237 Container: Cut Strips | Americas - 18678 |
|
$0.0018 / $0.0527 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 2.21 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 75000Reel |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
69171118
|
Verical | Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2319 | Americas - 3070000 |
|
$0.0013 / $0.0021 | Buy Now |
Part Details for RC0603FR-072K21L
RC0603FR-072K21L CAD Models
RC0603FR-072K21L Part Data Attributes
|
RC0603FR-072K21L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-072K21L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-072K21L
This table gives cross-reference parts and alternative options found for RC0603FR-072K21L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-072K21L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-2211-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-072K21L vs CR16-2211-FY |
NRC-AS06F2211TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RC0603FR-072K21L vs NRC-AS06F2211TRF |
CR0603TT100X2.21K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0603FR-072K21L vs CR0603TT100X2.21K+/-1% |
CDF06032K211%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-072K21L vs CDF06032K211%100PPM/KNP20 |
CDF06032K211%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-072K21L vs CDF06032K211%100PPM/KNP10 |
WCR0603-2K21FI | Fixed Resistor, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FR-072K21L vs WCR0603-2K21FI |
RK73H1JGBK2211F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-072K21L vs RK73H1JGBK2211F |
RC0603FR-072K21P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-072K21L vs RC0603FR-072K21P |
CDP06032K211%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-072K21L vs CDP06032K211%100PPM/KNP20 |
CQ03WAF2211T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-072K21L vs CQ03WAF2211T5E |