Part Details for RC0603FR-07118KL by YAGEO Corporation
Overview of RC0603FR-07118KL by YAGEO Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07118KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7050
|
Newark | Res, 118K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07118KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0020 | Buy Now |
DISTI #
49AK1846
|
Newark | Res, 118K, 1%, 0.1W, Thick Film, 0603, Resistance:118Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07118KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4954 |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
30AK7066
|
Newark | Res, 118K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07118KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1746 |
|
$0.0070 / $0.1020 | Buy Now |
DISTI #
311-118KHRCT-ND
|
DigiKey | RES 118K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85353 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0603FR-07118KL
|
Avnet Americas | SMD Chip Resistor, 118 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07118KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
49AK1846
|
Avnet Americas | SMD Chip Resistor, 118 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4954 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
603-RC0603FR-07118KL
|
Mouser Electronics | Thick Film Resistors - SMD 118 kOhms 100mW 0603 1% RoHS: Compliant | 84937 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03538286
|
Arrow Electronics | Res Thick Film 0603 118K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2309 | Europe - 20000 |
|
$0.0013 / $0.0018 | Buy Now |
DISTI #
V36:1790_07084375
|
Arrow Electronics | Res Thick Film 0603 118K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2343 | Americas - 5000 |
|
$0.0014 / $0.0020 | Buy Now |
DISTI #
V72:2272_07084375
|
Arrow Electronics | Res Thick Film 0603 118K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 4880 |
|
$0.0020 / $0.0527 | Buy Now |
Part Details for RC0603FR-07118KL
RC0603FR-07118KL CAD Models
RC0603FR-07118KL Part Data Attributes
|
RC0603FR-07118KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07118KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07118KL
This table gives cross-reference parts and alternative options found for RC0603FR-07118KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07118KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P1183FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-07118KL vs WF06P1183FTLV |
RCG0603118KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07118KL vs RCG0603118KFKED |
RCA0603118K1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-07118KL vs RCA0603118K1%100ET1E3 |
CDP0603118K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07118KL vs CDP0603118K1%100PPM/KKP5 |
CDP0603118K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07118KL vs CDP0603118K1%100PPM/KKP20 |
D1106030B1183FMU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07118KL vs D1106030B1183FMU |
CDF0603118K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07118KL vs CDF0603118K1%100PPM/KNS |
D1106038B1183FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07118KL vs D1106038B1183FPN |
AF0603FR-07118KL | Fixed Resistor, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07118KL vs AF0603FR-07118KL |
RK73H1JRTTP1183F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 118000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-07118KL vs RK73H1JRTTP1183F |