-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7493
|
Newark | Resistor, Chip, Jumper, Zero Ohm, 63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:62.5Mw, Current Rating:1A, Product Range:Rc Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Yageo (Phycomp) RC0402JR-070RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22342 |
|
$0.0030 / $0.0070 | Buy Now |
DISTI #
45Y6899
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 62.5 Mw, - 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402JR-070RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 8260000 |
|
$0.0020 | Buy Now |
DISTI #
311-0.0JRCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
3542327 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
RC0402JR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount - Tape and Reel (Alt: RC0402JR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-RC0402JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
V36:1790_07082240
|
Arrow Electronics | Res Thick Film 0402 0 Ohm Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2306 | Americas - 1510000 |
|
$0.0011 | Buy Now |
DISTI #
V72:2272_07082240
|
Arrow Electronics | Res Thick Film 0402 0 Ohm Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 Container: Cut Strips | Americas - 4 |
|
$0.0011 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 16850000Reel |
|
$0.0006 / $0.0008 | Buy Now |
DISTI #
78978984
|
Verical | Res Thick Film 0402 0 Ohm Pad SMD T/R Min Qty: 40000 Package Multiple: 10000 Date Code: 2338 | Americas - 2080000 |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
77689210
|
Verical | Res Thick Film 0402 0 Ohm Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2306 | Americas - 1510000 |
|
$0.0011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0402JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC0402JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005J000CS | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402JR-070RL vs RCS1005J000CS |
RC0402JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-070RL vs RC0402JR-130RP |