Part Details for RC0201FR-0761K9L by YAGEO Corporation
Overview of RC0201FR-0761K9L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5103
|
Newark | Res, 61K9, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-0761K9L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8700 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
YAG2751CT-ND
|
DigiKey | RES 61.9K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42378 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0761K9L
|
Avnet Americas | SMD Chip Resistor, 61.9 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0761K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-0761K9L
|
Mouser Electronics | Thick Film Resistors - SMD 61.9 kOhms 50 mW 020 1 1% RoHS: Compliant | 20340 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07073429
|
Arrow Electronics | Res Thick Film 0201 61.9K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 340 |
|
$0.0042 / $0.0503 | Buy Now |
|
Future Electronics | Res Thick Film 0201 61.9K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
RC0201FR-0761K9L
|
TTI | Thick Film Resistors - SMD 61.9 kOhms 50 mW 020 1 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0023 | Buy Now |
DISTI #
RC0201FR-0761K9L
|
Avnet Americas | SMD Chip Resistor, 61.9 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0761K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0013 | Buy Now |
DISTI #
4013127
|
element14 Asia-Pacific | RES, 61K9, 1%, 0.05W, THICK FILM, 0201 RoHS: Compliant Min Qty: 10 Container: Each | 8700 |
|
$0.0022 / $0.0148 | Buy Now |
DISTI #
4013127
|
Farnell | RES, 61K9, 1%, 0.05W, THICK FILM, 0201 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Each | 8700 |
|
$0.0023 / $0.0158 | Buy Now |
Part Details for RC0201FR-0761K9L
RC0201FR-0761K9L CAD Models
RC0201FR-0761K9L Part Data Attributes:
|
RC0201FR-0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0761K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0761K9L
This table gives cross-reference parts and alternative options found for RC0201FR-0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-7D61K9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0761K9L vs RC0201FR-7D61K9L |
9C02017A6192FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-0761K9L vs 9C02017A6192FLPF3 |
WR02X6192FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RC0201FR-0761K9L vs WR02X6192FQL |
CPW05-6192-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-0761K9L vs CPW05-6192-FK |
RC0201FR-1061K9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0761K9L vs RC0201FR-1061K9 |
CR06-6192FV | Fixed Resistor, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-0761K9L vs CR06-6192FV |
CR06TR6192F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC0201FR-0761K9L vs CR06TR6192F |
RC0201FR-0761K9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0761K9L vs RC0201FR-0761K9 |
BCTF000201-6192FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-0761K9L vs BCTF000201-6192FTH |
RC0201F6192-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-0761K9L vs RC0201F6192-07-T70 |