Part Details for RBSA150050R00KGB00 by Vishay Intertechnologies
Overview of RBSA150050R00KGB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBSA150050R00KGB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBSA150050R00KGB00
|
Avnet Americas | Resistor, 50 Ohm, ± 10%, 1500 W, Wirewound, Power, Solder Lug - Bulk (Alt: RBSA150050R00KGB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$129.1815 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$300.0000 | Buy Now |
DISTI #
RBSA150050R00KGB00
|
Avnet Abacus | Resistor, 50 Ohm, � 10%, 1500 W, Wirewound, Power, Solder Lug (Alt: RBSA150050R00KGB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |