Part Details for RBS320110 by Oncque Corporation
Overview of RBS320110 by Oncque Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBS320110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBS320110
|
TME | Sensor: tilt, -35°÷125°, -25÷85°C, OUT: SPST-NO, 3.3÷5VDC, vertical Min Qty: 1 | 61 |
|
$1.0400 / $1.4200 | Buy Now |