Part Details for RB501V-40-TP by Micro Commercial Components
Overview of RB501V-40-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB501V-40-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB501V-40-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA SOD323 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12563 In Stock |
|
$0.0226 / $0.3600 | Buy Now |
DISTI #
833-RB501V-40-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers Rectifier 40V 1A RoHS: Compliant | 8605 |
|
$0.0460 / $0.3600 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Rectifier 45V 1A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0461 / $0.0518 | Buy Now |
|
NexGen Digital | 13000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 73 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for RB501V-40-TP
RB501V-40-TP CAD Models
RB501V-40-TP Part Data Attributes:
|
RB501V-40-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB501V-40-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 30 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB501V-40-TP
This table gives cross-reference parts and alternative options found for RB501V-40-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB501V-40-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA010-TA | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | RB501V-40-TP vs DSA010-TA |
1SS348TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | RB501V-40-TP vs 1SS348TE85R2 |
MC2843-T13-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | RB501V-40-TP vs MC2843-T13-1 |
MC2840 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-59, 3 PIN | Mitsubishi Electric | RB501V-40-TP vs MC2840 |
MA141AH | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | RB501V-40-TP vs MA141AH |
MA787TMG | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | RB501V-40-TP vs MA787TMG |
DSC010-TA | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | RB501V-40-TP vs DSC010-TA |
MA151KH | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | RB501V-40-TP vs MA151KH |
MA141KH | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | RB501V-40-TP vs MA141KH |
RB520G-30-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RB501V-40-TP vs RB520G-30-TP |