-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6413
|
Newark | Schottky Rectifier, 60V, 1A, Sod-323He, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Max:670Mv, Forward Surge Current:5A Rohs Compliant: Yes |Rohm RB160VAM-60TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2969 |
|
$0.1070 / $0.4370 | Buy Now |
DISTI #
RB160VAM-60CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
10119 In Stock |
|
$0.0644 / $0.4200 | Buy Now |
DISTI #
RB160VAM-60TR
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin TUMD T/R - Tape and Reel (Alt: RB160VAM-60TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0745 | Buy Now |
DISTI #
78AC6413
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin TUMD T/R - Product that comes on tape, but is not reeled (Alt: 78AC6413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1550 / $0.4370 | Buy Now |
DISTI #
755-RB160VAM-60TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diodes RoHS: Compliant | 114341 |
|
$0.0710 / $0.4200 | Buy Now |
|
Future Electronics | RB160VAM Series 60 V 1 A Surface Mount Schottky Barrier Diode - TUMD2M RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0665 / $0.0737 | Buy Now |
|
Bristol Electronics | 4988 |
|
RFQ | ||
|
Quest Components | 3990 |
|
$0.1026 / $0.5130 | Buy Now | |
|
Quest Components | 35779 |
|
$0.2595 / $0.8650 | Buy Now | |
DISTI #
RB160VAM-60TR
|
TTI | Schottky Diodes & Rectifiers Schottky Barrier Diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0670 / $0.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160VAM-60TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160VAM-60TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TUMD2M, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB160VAM-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160VAM-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM160-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RB160VAM-60TR vs FM160-MHT-H |
RB160VAM-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, TUMD2M, 2 PIN | ROHM Semiconductor | RB160VAM-60TR vs RB160VAM-60 |
SD040SA60B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DIE-2 | Sensitron Semiconductors | RB160VAM-60TR vs SD040SA60B |
SS16MHRSG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160VAM-60TR vs SS16MHRSG |
SS16MRSG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB160VAM-60TR vs SS16MRSG |
FSS16M | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | Fagor Electrónica | RB160VAM-60TR vs FSS16M |
FM160-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RB160VAM-60TR vs FM160-MHT |
RB160VYM-60FH | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | ROHM Semiconductor | RB160VAM-60TR vs RB160VYM-60FH |
CMIDSH1-6 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | RB160VAM-60TR vs CMIDSH1-6 |
RB160VYM-60FHTR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | ROHM Semiconductor | RB160VAM-60TR vs RB160VYM-60FHTR |