-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 5A, 2.49mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K7795
|
Newark | Connector, Dc Power, Socket, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Surface Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall RASM712X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.4000 / $2.0200 | Buy Now |
DISTI #
RASM712X-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5729 In Stock |
|
$1.3000 / $2.1100 | Buy Now |
DISTI #
502-RASM712X
|
Mouser Electronics | DC Power Connectors RA PWR JK SM.100 DIA RoHS: Compliant | 662 |
|
$1.2800 / $2.0900 | Buy Now |
DISTI #
E02:0323_11466609
|
Arrow Electronics | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2412 | Europe - 172 |
|
$1.2158 / $1.8563 | Buy Now |
DISTI #
V36:1790_07464887
|
Arrow Electronics | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Date Code: 1914 | Americas - 41 |
|
$1.2990 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2.5 mm - Surface Mount - Solder. RoHS: Compliant |
450 In Stock |
|
$1.0300 / $1.6400 | Buy Now |
DISTI #
60873412
|
Verical | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2019 | Americas - 400 |
|
$1.9506 / $2.0795 | Buy Now |
DISTI #
79021731
|
Verical | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2412 | Americas - 172 |
|
$1.2158 / $1.8563 | Buy Now |
DISTI #
40078677
|
Verical | Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 41 Package Multiple: 41 Date Code: 1914 | Americas - 41 |
|
$1.2990 | Buy Now |
|
Quest Components | SURFACE MOUNT,RIGHT ANG.., DC ,5A RATING,MALE JACK,2 COND,2 CONT. | 2 |
|
$1.8563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RASM712X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASM712X
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.49mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.49 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |