Part Details for RASM712PX by Switchcraft Conxall
Overview of RASM712PX by Switchcraft Conxall
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RASM712PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K7794
|
Newark | Dc Power Jack, 5A, Pcb, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Surface Mount, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm, Voltage Rating:-Rohs Compliant: No |Switchcraft/conxall RASM712PX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
RASM712PX-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5128 In Stock |
|
$1.3250 / $2.1500 | Buy Now |
DISTI #
502-RASM-712PX
|
Mouser Electronics | DC Power Connectors RA PWR JK SM.100 PIN RoHS: Compliant | 2680 |
|
$1.2400 / $1.8200 | Buy Now |
DISTI #
V36:1790_07810734
|
Arrow Electronics | Conn DC Power PL 2 POS Solder RA SMD 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 | Americas - 317 |
|
$1.3670 / $1.5660 | Buy Now |
DISTI #
70237538
|
RS | Conn, AV, DC, Power, Jack, 2.5mmPinSize, RtAngle, DCSeries, SMTMount | Switchcraft RASM712PX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.9200 | RFQ |
DISTI #
SWCRASM712PX
|
Heilind Electronics | Americas - 44 in Stock |
|
$1.3125 / $1.8667 | Buy Now | |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Surface Mount. RoHS: Compliant |
344 In Stock |
|
$1.0600 / $1.6900 | Buy Now |
DISTI #
63413609
|
Verical | Conn DC Power PL 2 POS Solder RA SMD 3 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2149 | Americas - 317 |
|
$1.3670 / $1.5660 | Buy Now |
DISTI #
52974169
|
Verical | Conn DC Power PL 2 POS Solder RA SMD 3 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1529 | Americas - 300 |
|
$2.1066 / $2.2384 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for RASM712PX
RASM712PX CAD Models
RASM712PX Part Data Attributes:
|
RASM712PX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASM712PX
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.54mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.54 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SURFACE MOUNT |