Part Details for RASM712BKZ by Switchcraft Conxall
Overview of RASM712BKZ by Switchcraft Conxall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASM712BKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7761
|
Newark | Dc Power Jack, Bkz Locking Series, 2.5Mm Surface Mount Rohs Compliant: Yes |Switchcraft/conxall RASM712BKZ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
SC3835-ND
|
DigiKey | DC POWER JACK, BKZ LOCKING SERIE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
483 In Stock |
|
$1.5500 / $2.5100 | Buy Now |
DISTI #
502-RASM712BKZ
|
Mouser Electronics | DC Power Connectors BKZ Locking Series 2.5mm Surface Mount RoHS: Compliant | 1494 |
|
$1.4300 / $2.2700 | Buy Now |
DISTI #
72039636
|
RS | Connector, DC Power Jack, BKZ Locking Series, 2.5mm Surface Mount | Switchcraft RASM712BKZ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 | RFQ |
DISTI #
SWCRASM712BKZ
|
Heilind Electronics | LCKG DC PWR JCK,2.5MM SURF MT | Americas - 72 in Stock |
|
$1.7538 / $1.8731 | Buy Now |
|
Onlinecomponents.com | Conn DC Power F 2 POS Solder RA SMD 3 Terminal 1 Port Bulk RoHS: Compliant |
500 In Stock |
|
$1.4600 / $2.4000 | Buy Now |
DISTI #
51680914
|
Verical | Conn DC Power F 2 POS Solder RA SMD 3 Terminal 1 Port Bulk Min Qty: 30 Package Multiple: 10 Date Code: 2029 | Americas - 500 |
|
$2.3087 / $3.1788 | Buy Now |
DISTI #
RASM712BKZ
|
TTI | DC Power Connectors BKZ Locking Series 2.5mm Surface Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.4300 | Buy Now |
DISTI #
SWCRASM712BKZ
|
Interstate Connecting Components | LCKG DC PWR JCK,2.5MM SURF MT | 24 |
|
$1.7538 / $1.8731 | Buy Now |
DISTI #
000000000006092955
|
Sager | DC Power Connectors BKZ Locking Series 2.5mm Surface Mount Min Qty: 1 | 0 |
|
$1.8900 / $2.1500 | Buy Now |
Part Details for RASM712BKZ
RASM712BKZ CAD Models
RASM712BKZ Part Data Attributes:
|
RASM712BKZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASM712BKZ
Switchcraft Conxall
24V, 5A, 2.5mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.35 inch | |
Body Depth | 0.665 inch | |
Body Length | 0.43 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Termination | Silver (Ag) | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 24 V | |
Termination Type | SURFACE MOUNT |