-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1391
|
Newark | Power Supply, Ac-Dc, 24V, 0.833A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:24V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC20E-24SK/277 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 / $17.3800 | Buy Now |
DISTI #
2266-RAC20E-24SK/277-ND
|
DigiKey | 20W AC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
25 In Stock |
|
$10.3600 | Buy Now |
DISTI #
945-RAC20E-24SK/277-ND
|
DigiKey | 20W AC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3646 / $12.9600 | Buy Now |
DISTI #
919-RAC20E-24SK/277
|
Mouser Electronics | AC/DC Power Modules 20W 85-305Vin 24Vout 833mA RoHS: Compliant | 673 |
|
$10.3600 / $12.9500 | Buy Now |
DISTI #
73245659
|
RS | AC-DC, Converter, PCB-mount, 20W, 24Vout, 85-305Vin, RAC20E-K Series | RECOM Power Inc. RAC20E-24SK/277 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1100 / $12.5000 | RFQ |
|
Future Electronics | RAC20 Series 20 W Single Output24 V 0.83 A Enclosed AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$10.1600 / $10.3900 | Buy Now |
|
Onlinecomponents.com | 20W AC/DC-Converter - 24VDC - Input: 85-305 VAC - 2"x1" PCB Module - Thru-Hole RoHS: Compliant |
25 Partner Stock |
|
$10.2300 / $12.3500 | Buy Now |
DISTI #
RAC20E-24SK/277
|
TME | Converter: AC/DC, 20W, 85÷305VAC, 24VDC, Iout: 833mA, 84%, PCB, 4000V Min Qty: 1 | 102 |
|
$10.7600 / $12.3400 | Buy Now |
DISTI #
ICDCDC5472
|
Rutronik | AC/DC Mod 85-305V to 24V 20W 4kV THT RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube |
Stock DE - 30 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$9.2500 / $10.0900 | Buy Now |
DISTI #
000000000006350215
|
Sager | AC/DC Power Modules 20W 85-305Vin 24Vout 833mA Min Qty: 1 | 28 |
|
$9.2800 / $9.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy