-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4829
|
Newark | Power Supply, Ac-Dc, 24V, 0.83A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:24V, Output Current - Output 1:830Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC20-24SK/277 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $21.2600 | Buy Now |
DISTI #
945-RAC20-24SK/277-ND
|
DigiKey | AC/DC CONVERTER 24V 20W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
236 In Stock |
|
$12.6836 / $15.8500 | Buy Now |
DISTI #
919-RAC20-24SK/277
|
Mouser Electronics | AC/DC Power Modules 20W 85-305Vin 24Vout 830mA RoHS: Compliant | 69 |
|
$12.6800 / $15.8500 | Buy Now |
DISTI #
73561764
|
RS | DC-DC-Converter, 20W, 85-305Vin, 24Vout, Regulated, 2x1, RAC20-K Series | RECOM Power Inc. RAC20-24SK/277 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$11.6500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 20W - Output: 24 VDC - Input: 85-305 VAC - 2"x1" - Through Hole RoHS: Compliant |
140 In Stock |
|
$12.3100 / $14.8200 | Buy Now |
DISTI #
RAC20-24SK/277
|
TME | Converter: AC/DC, 20W, 85÷305VAC, Usup: 120÷430VDC, Uout: 24VDC Min Qty: 1 | 0 |
|
$12.0600 / $15.0200 | RFQ |
DISTI #
ICDCDC5220
|
Rutronik | AC/DC Mod 85-305V to 24V 20W 3kV THT RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube |
Stock DE - 15 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$11.3200 / $12.3500 | Buy Now |
DISTI #
000000000006234762
|
Sager | AC/DC Power Modules 20W 85-305Vin 24Vout 830mA Min Qty: 1 | 0 |
|
$12.3900 / $14.3800 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 20W - Output: 24 VDC - Input: 85-305 VAC - 2"x1" - Through Hole RoHS: Compliant |
140 In Stock |
|
$12.3100 / $14.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC20-24SK/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC20-24SK/277
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |