-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3704
|
Newark | Ac/Dc Converter, Fixed, 10W, 5V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RAC10-05SC/277 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3200 / $30.4600 | Buy Now |
DISTI #
945-2111-5-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 1 Lead time: 26 Weeks Container: Tube |
385 In Stock |
|
$27.9265 / $33.9100 | Buy Now |
DISTI #
919-RAC10-05SC/277
|
Mouser Electronics | AC/DC Power Modules 10W90-305VIN 05V THT RoHS: Compliant | 202 |
|
$27.0300 / $31.4600 | Buy Now |
DISTI #
V99:2348_13994861
|
Arrow Electronics | AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2335 | Americas - 27 |
|
$25.3300 / $29.0700 | Buy Now |
DISTI #
70425233
|
RS | Power Supply, AC-DC, 10W,1 ,Embedded Switching,5V dc,2000mA | RECOM Power Inc. RAC10-05SC/277 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8800 / $33.9100 | RFQ |
|
Future Electronics | RAC10 Series10 W Single Output 5 V Encapsulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 128Box |
|
$26.6700 / $28.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 10W - 5VDC - 80 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant |
149 In Stock |
|
$25.9200 / $34.6500 | Buy Now |
DISTI #
RAC10-05SC/277
|
TME | Converter: AC/DC, 10W, 80÷305VAC, Usup: 113÷430VDC, Uout: 5VDC, 78% Min Qty: 1 | 0 |
|
$28.7900 / $33.6600 | RFQ |
DISTI #
000000000006051226
|
Sager | AC/DC Power Modules 10W90-305VIN 05V THT Min Qty: 1 | 1008 |
|
$25.0000 / $25.9900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 10W - 5VDC - 80 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant |
149 In Stock |
|
$25.9200 / $34.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC10-05SC/277
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC10-05SC/277
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,4LEAD,1.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 52.5 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 27.4 mm |