Part Details for RA2450LA06 by Carlo Gavazzi Holding AG
Overview of RA2450LA06 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RA2450LA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5493
|
Newark | Solid State Relay, 50A, 10-90V, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RA2450LA06 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4100 / $135.8500 | Buy Now |
DISTI #
225-RA2450LA06
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZERO SW 240V 50A RoHS: Compliant | 0 |
|
$122.2600 / $129.0500 | Order Now |
DISTI #
70014747
|
RS | Solid State Relay Screw Panel Mount, Zero Varistor, 50 A, 90 V ac/dc | Carlo Gavazzi Inc. RA2450LA06 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$103.2400 / $129.0500 | RFQ |
|
Onlinecomponents.com | SSR ZS 240V 50A 10-90VAC RoHS: Compliant |
19 In Stock |
|
$108.8000 / $133.5800 | Buy Now |
DISTI #
60861078
|
Verical | RA2450LA06 Min Qty: 1 Package Multiple: 1 Date Code: 1946 | Americas - 18 |
|
$142.7312 / $164.7102 | Buy Now |
DISTI #
RA2450LA06
|
TME | Relay: solid state, Ucntrl: 10÷90VAC,10÷90VDC, 50A, 24÷280VAC Min Qty: 1 | 0 |
|
$77.1100 / $88.3800 | RFQ |
DISTI #
2835476
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$109.7318 / $122.7726 | Buy Now |
DISTI #
2835476
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$123.4873 | Buy Now |
|
Master Electronics | SSR ZS 240V 50A 10-90VAC RoHS: Compliant |
19 In Stock |
|
$108.8000 / $133.5800 | Buy Now |
Part Details for RA2450LA06
RA2450LA06 CAD Models
RA2450LA06 Part Data Attributes:
|
RA2450LA06
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2450LA06
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 10 V | |
Input Type | AC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 58 mm |